Camloc Stainless Steel M6 x 1 Ball and Socket Joint, 25.50mm

RS Stock No.: 348-9989Brand: Camloc Gas SpringsManufacturers Part No.: 084331R
brand-logo
View all in Gas Strut End Fittings

Technical Document

Specifications

Rod Connection Thread

M6 x 1

Pin Thread

M8 x 1.25

Overall Length

25.50mm

Material

Stainless Steel

Country of Origin

China

Product details

Ball Joints

Ball joints for gas springs
Manufactured from grade 303 stainless steel
Easy installation
Maintenance free
Salt spray tested under ASTM B117

Standards

BS EN ISO 9001 Registered Company

Stock information temporarily unavailable.

EGP 5,596.54

EGP 5,596.54 1 Pack of 4 (ex VAT)

Camloc Stainless Steel M6 x 1 Ball and Socket Joint, 25.50mm

EGP 5,596.54

EGP 5,596.54 1 Pack of 4 (ex VAT)

Camloc Stainless Steel M6 x 1 Ball and Socket Joint, 25.50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rod Connection Thread

M6 x 1

Pin Thread

M8 x 1.25

Overall Length

25.50mm

Material

Stainless Steel

Country of Origin

China

Product details

Ball Joints

Ball joints for gas springs
Manufactured from grade 303 stainless steel
Easy installation
Maintenance free
Salt spray tested under ASTM B117

Standards

BS EN ISO 9001 Registered Company