CAMDENBOSS Grey Steel Instrument Case, 250 x 160 x 100mm

RS Stock No.: 170-7926Brand: CAMDENBOSSManufacturers Part No.: CMCB00003
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

Steel

External Length

250 mm

External Width

160 mm

External Height

100 mm

External Dimensions

250 x 160 x 100mm

Colour

Grey

Product details

Grey Epoxy Steel Cases

Epoxy finished steel cases with front and rear panels
Removable side plates are placed internally enabling mounting of PCBs and mounting trays

Supplied with

Non-slip feet.

Stock information temporarily unavailable.

EGP 7,351.67

EGP 7,351.67 Each (ex VAT)

CAMDENBOSS Grey Steel Instrument Case, 250 x 160 x 100mm

EGP 7,351.67

EGP 7,351.67 Each (ex VAT)

CAMDENBOSS Grey Steel Instrument Case, 250 x 160 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Steel

External Length

250 mm

External Width

160 mm

External Height

100 mm

External Dimensions

250 x 160 x 100mm

Colour

Grey

Product details

Grey Epoxy Steel Cases

Epoxy finished steel cases with front and rear panels
Removable side plates are placed internally enabling mounting of PCBs and mounting trays

Supplied with

Non-slip feet.