CAMDENBOSS CHTB Series Terminal Block, 2-Way, 57A, 10 mm2 Wire, Screw Termination
RS Stock No.: 280-7664Brand: CAMDENBOSSManufacturers Part No.: CHTB10/2NDistrelec Article No.: 14831178

Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
2
Current Rating
57A
Wire Size
10 mm²
Termination Method
Screw
Series
CHTB
Country of Origin
Spain
EGP 62,380.80
EGP 173.28 Each (In a Pack of 360) (ex VAT)
CAMDENBOSS CHTB Series Terminal Block, 2-Way, 57A, 10 mm2 Wire, Screw Termination
360
EGP 62,380.80
EGP 173.28 Each (In a Pack of 360) (ex VAT)
CAMDENBOSS CHTB Series Terminal Block, 2-Way, 57A, 10 mm2 Wire, Screw Termination
Stock information temporarily unavailable.
360
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
2
Current Rating
57A
Wire Size
10 mm²
Termination Method
Screw
Series
CHTB
Country of Origin
Spain