Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
57 mm
External Width
35 mm
External Height
12 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
57 x 35 x 12mm
Push Buttons
Yes
Number Of Push Buttons
1
Series
2955
Country of Origin
Spain
Product details
Ergonomic Key Fob Case
Ergonomically-designed key fob cases, with 1-5 buttons, for applications that require transmitting a signal or series of signals and commands.
UL94 HB rated
Clip-together assembly
Textured surface finish
PCB is captured between snap-fit top and bottom parts
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.
EGP 537.91
EGP 537.91 Each (ex VAT)
1
EGP 537.91
EGP 537.91 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
57 mm
External Width
35 mm
External Height
12 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
57 x 35 x 12mm
Push Buttons
Yes
Number Of Push Buttons
1
Series
2955
Country of Origin
Spain
Product details
Ergonomic Key Fob Case
Ergonomically-designed key fob cases, with 1-5 buttons, for applications that require transmitting a signal or series of signals and commands.
UL94 HB rated
Clip-together assembly
Textured surface finish
PCB is captured between snap-fit top and bottom parts
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.