Technical Document
Specifications
Series
MMC
Length
100m
LAN Category
Cat6
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
Sheath Colour
Red
Outer Sheath Material
PVC
Fire Behaviour
IEC 60332-1
Core Strands
7/26
Cable Shape
Twisted Pair
Standards Met
EIA, TIA
Cross Sectional Area
0.128 mm²
Capacitance
42pF/m
Conductor Strand Type
Stranded
Outer Diameter
5.6mm
American Wire Gauge
26AWG
Number of Strands
8
Country of Origin
Germany
Product details
Category 6 U/FTP flexible cables, 250 MHz
The CAE Multimedia Connect Cat6 cable is an unshielded foil twisted pair (U/FTP) cable that is designed to give the performance needed to support high speed applications.
Features and Benefits
Assembled in pairs
Performance exceeds current set limits
Features a synthetic separating tape and tear wires
Individual shielding for each twisted pair
Minimum bend radius of 8 x the cable diameter
Typical Applications
Used for the transmission of digital and analogue voice, data and video signals.
Standards
IEC 61156-5 and EN 50288-5-2.
EGP 13,590.68
EGP 13,590.68 1 Reel of 100 Metres (ex VAT)
1
EGP 13,590.68
EGP 13,590.68 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
MMC
Length
100m
LAN Category
Cat6
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
Sheath Colour
Red
Outer Sheath Material
PVC
Fire Behaviour
IEC 60332-1
Core Strands
7/26
Cable Shape
Twisted Pair
Standards Met
EIA, TIA
Cross Sectional Area
0.128 mm²
Capacitance
42pF/m
Conductor Strand Type
Stranded
Outer Diameter
5.6mm
American Wire Gauge
26AWG
Number of Strands
8
Country of Origin
Germany
Product details
Category 6 U/FTP flexible cables, 250 MHz
The CAE Multimedia Connect Cat6 cable is an unshielded foil twisted pair (U/FTP) cable that is designed to give the performance needed to support high speed applications.
Features and Benefits
Assembled in pairs
Performance exceeds current set limits
Features a synthetic separating tape and tear wires
Individual shielding for each twisted pair
Minimum bend radius of 8 x the cable diameter
Typical Applications
Used for the transmission of digital and analogue voice, data and video signals.
Standards
IEC 61156-5 and EN 50288-5-2.