CAE Groupe CR1/C1, 100m, Orange Power Cable +90°C

RS Stock No.: 201-0664Brand: CAE GroupeManufacturers Part No.: CRCA20150C100
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Orange

Length

100m

Voltage Rating

300/500 V

Number of Strands

1

Series

CR1/C1

Core Strands

1/1.5 mm

American Wire Gauge

16 AWG

Insulation material

Polyolefin

Conductor Material

Bare Copper

Fire Behaviour

Fire Resistant

Size of Strands

1/1.5

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Standards Met

Category CR1/C1, NF C 32-070, NF C 32-310

Cable Shape

Multicore

Country of Origin

Italy

You may be interested in
RS PRO, CR1/C1, 100m 2 Core, Orange Polyolefin Power Cable +90°C
EGP 37,469.131 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 20,068.26

EGP 20,068.26 1 Reel of 100 Metres (ex VAT)

CAE Groupe CR1/C1, 100m, Orange Power Cable +90°C

EGP 20,068.26

EGP 20,068.26 1 Reel of 100 Metres (ex VAT)

CAE Groupe CR1/C1, 100m, Orange Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, CR1/C1, 100m 2 Core, Orange Polyolefin Power Cable +90°C
EGP 37,469.131 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Orange

Length

100m

Voltage Rating

300/500 V

Number of Strands

1

Series

CR1/C1

Core Strands

1/1.5 mm

American Wire Gauge

16 AWG

Insulation material

Polyolefin

Conductor Material

Bare Copper

Fire Behaviour

Fire Resistant

Size of Strands

1/1.5

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Standards Met

Category CR1/C1, NF C 32-070, NF C 32-310

Cable Shape

Multicore

Country of Origin

Italy

You may be interested in
RS PRO, CR1/C1, 100m 2 Core, Orange Polyolefin Power Cable +90°C
EGP 37,469.131 Reel of 100 Metres (ex VAT)