Technical Document
Specifications
Brand
CAE GroupeSeries
CAELIFLEX
Number of Cores
7
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Outer Diameter
6.8mm
Length
50m
Minimum Bend Radius
10 x D
Voltage Rating
300/500 V
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Conductor Resistance
39 Ω/km
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Earth Cable
Yes
Country of Origin
Italy
Product details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293
EGP 16,114.35
EGP 16,114.35 1 Reel of 50 Metres (ex VAT)
1
EGP 16,114.35
EGP 16,114.35 1 Reel of 50 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAE GroupeSeries
CAELIFLEX
Number of Cores
7
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Outer Diameter
6.8mm
Length
50m
Minimum Bend Radius
10 x D
Voltage Rating
300/500 V
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Conductor Resistance
39 Ω/km
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Earth Cable
Yes
Country of Origin
Italy
Product details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293