Caddock 20Ω Power Film Resistor 100W ±1% MP9100-20.0-1%

RS Stock No.: 377-8677Brand: CaddockManufacturers Part No.: MP9100-20.0-1%Distrelec Article No.: 30159603
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

100W

Tolerance

±1%

Technology

Power Film

Series

MP9100

Package/Case

TO-247

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Film resistors 100 W MP9100 series

Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,253.45

EGP 1,253.45 Each (ex VAT)

Caddock 20Ω Power Film Resistor 100W ±1% MP9100-20.0-1%

EGP 1,253.45

EGP 1,253.45 Each (ex VAT)

Caddock 20Ω Power Film Resistor 100W ±1% MP9100-20.0-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

100W

Tolerance

±1%

Technology

Power Film

Series

MP9100

Package/Case

TO-247

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Film resistors 100 W MP9100 series

Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in