Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 300 mm Width

RS Stock No.: 163-3064Brand: Cablofil InternationalManufacturers Part No.: CM558324
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Accessory Type

Bend Connector

Material

316 Stainless Steel

Width

300 mm

Corrosion Protection Type

Stainless Steel

Tray and Basket Type

Cable Tray

For Use With

Wire Cable Tray

Standards Met

AISI 316L, EN 10088-2

Series

CM

Country of Origin

France

Stock information temporarily unavailable.

EGP 11,054.75

EGP 442.19 Each (In a Pack of 25) (ex VAT)

Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 300 mm Width

EGP 11,054.75

EGP 442.19 Each (In a Pack of 25) (ex VAT)

Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 300 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Bend Connector

Material

316 Stainless Steel

Width

300 mm

Corrosion Protection Type

Stainless Steel

Tray and Basket Type

Cable Tray

For Use With

Wire Cable Tray

Standards Met

AISI 316L, EN 10088-2

Series

CM

Country of Origin

France