Cable Power Micro USB to Female Micro USB with Power Switch in Black

RS Stock No.: 124-3469Brand: Cable PowerManufacturers Part No.: CPAL-MICRO-MF-002
brand-logo
View all in Raspberry Pi Cables

Technical Document

Specifications

Cable Type

Micro USB to Female Micro USB with Power Switch

Colour

Black

Country of Origin

China

Product details

Inline Power Switch Cable for Raspberry Pi

A micro USB male to micro USB female cable with an inline switch. This inline switch is a simple and convenient way to turn your Raspberry Pi on and off.

Features and Benefits

Inline switch
Micro USB (male) to micro USB (female)
24 AWG - 2.5A, 5.1V

Product Application Information

Ideal for use with Raspberry Pi.

Raspberry Pi Power Supplies (PSU)

Stock information temporarily unavailable.

EGP 542.81

EGP 542.81 Each (ex VAT)

Cable Power Micro USB to Female Micro USB with Power Switch in Black

EGP 542.81

EGP 542.81 Each (ex VAT)

Cable Power Micro USB to Female Micro USB with Power Switch in Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Micro USB to Female Micro USB with Power Switch

Colour

Black

Country of Origin

China

Product details

Inline Power Switch Cable for Raspberry Pi

A micro USB male to micro USB female cable with an inline switch. This inline switch is a simple and convenient way to turn your Raspberry Pi on and off.

Features and Benefits

Inline switch
Micro USB (male) to micro USB (female)
24 AWG - 2.5A, 5.1V

Product Application Information

Ideal for use with Raspberry Pi.

Raspberry Pi Power Supplies (PSU)