Technical Document
Specifications
Brand
C & KNumber of Positions
8
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Gold Plated Beryllium Copper
Package Style
DIP
Actuator Type
Extended
Contact Current Rating
25 mA @ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
EGP 158.11
EGP 158.11 Each (ex VAT)
Standard
1
EGP 158.11
EGP 158.11 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KNumber of Positions
8
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Gold Plated Beryllium Copper
Package Style
DIP
Actuator Type
Extended
Contact Current Rating
25 mA @ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum