Technical Document
Specifications
Brand
C & KMounting Type
Through Hole
Terminal Type
Solder
Number of Switch Positions
4
Number of Contacts
10
Contact Current Rating
100 mA
Voltage Rating
30V dc
Height
4.25mm
Width
7.2mm
Depth
7.4mm
Country of Origin
France
EGP 1,597.30
EGP 319.46 Each (In a Pack of 5) (ex VAT)
C & K Rotary Coded DIP Switch
5
EGP 1,597.30
EGP 319.46 Each (In a Pack of 5) (ex VAT)
C & K Rotary Coded DIP Switch
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
C & KMounting Type
Through Hole
Terminal Type
Solder
Number of Switch Positions
4
Number of Contacts
10
Contact Current Rating
100 mA
Voltage Rating
30V dc
Height
4.25mm
Width
7.2mm
Depth
7.4mm
Country of Origin
France
