C & K Through Hole Slide Switch On-On-On 100 mA Slide

RS Stock No.: 153-4159Brand: C & KManufacturers Part No.: OS103011MS8QP1C
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Mounting Type

Through Hole

Switch Operation

On-On-On

Contact Current Rating

100 mA

Terminal Type

Pc Pin

Actuator Type

Slide

Length

12.6mm

Width

4.3mm

Depth

8.7mm

Dimensions

12.6 x 4.3 x 8.7mm

Contact Resistance

20mΩ

Voltage Rating

12V dc

Mechanical Life

10000Cycles

Operating Temperature Range

-30 → +70°C

Contact Material

Brass, Copper Alloy

Maximum Operating Temperature

+70°C

Actuator Material

POM

Minimum Operating Temperature

-30°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 14,427.00

EGP 48.09 Each (In a Pack of 300) (ex VAT)

C & K Through Hole Slide Switch On-On-On 100 mA Slide

EGP 14,427.00

EGP 48.09 Each (In a Pack of 300) (ex VAT)

C & K Through Hole Slide Switch On-On-On 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Mounting Type

Through Hole

Switch Operation

On-On-On

Contact Current Rating

100 mA

Terminal Type

Pc Pin

Actuator Type

Slide

Length

12.6mm

Width

4.3mm

Depth

8.7mm

Dimensions

12.6 x 4.3 x 8.7mm

Contact Resistance

20mΩ

Voltage Rating

12V dc

Mechanical Life

10000Cycles

Operating Temperature Range

-30 → +70°C

Contact Material

Brass, Copper Alloy

Maximum Operating Temperature

+70°C

Actuator Material

POM

Minimum Operating Temperature

-30°C

Country of Origin

China