C & K Push Button Switch, On-Momentary On, Through Hole, SPDT, 30V dc

RS Stock No.: 176-9439Brand: C & KManufacturers Part No.: MDS6500AL02SLDistrelec Article No.: 30258511
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

On-Momentary On

Illuminated

No

Mounting Type

Through Hole

Contact Configuration

SPDT

Voltage Rating

30V dc

Contact Current Rating

300 mA

Contact Material

Copper Alloy

Contact DC Voltage Rating

30V

Manufacturer Part No.

MDS6500AL02SL

Terminal Type

Solder Pin

Panel Cut Out Height

1.8mm

Panel Cut Out Width

2.5mm

Country of Origin

China

EGP 238,666.23

EGP 238,666.23 1 Reel of 1600 (ex VAT)

C & K Push Button Switch, On-Momentary On, Through Hole, SPDT, 30V dc

EGP 238,666.23

EGP 238,666.23 1 Reel of 1600 (ex VAT)

C & K Push Button Switch, On-Momentary On, Through Hole, SPDT, 30V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

C & K

Switch Operation

On-Momentary On

Illuminated

No

Mounting Type

Through Hole

Contact Configuration

SPDT

Voltage Rating

30V dc

Contact Current Rating

300 mA

Contact Material

Copper Alloy

Contact DC Voltage Rating

30V

Manufacturer Part No.

MDS6500AL02SL

Terminal Type

Solder Pin

Panel Cut Out Height

1.8mm

Panel Cut Out Width

2.5mm

Country of Origin

China