Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Actuator Type
Standard
Contact Current Rating
50 mA @ 32 V dc
IP Rating
IP40
Operating Force
2.5 N
Contact Material
Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Product details
Subminiature switches for SMT mounting
Range of normally open switches for SMT mounting.
Their very small sizing make then particularly well suited to high-density printed circuits.
2 contact materials are available: silver or gold.
Available in 2 activation strengths: 1 Newton or 2 Newton.
Vertical mounting version is also available.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Actuator Type
Standard
Contact Current Rating
50 mA @ 32 V dc
IP Rating
IP40
Operating Force
2.5 N
Contact Material
Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Product details
Subminiature switches for SMT mounting
Range of normally open switches for SMT mounting.
Their very small sizing make then particularly well suited to high-density printed circuits.
2 contact materials are available: silver or gold.
Available in 2 activation strengths: 1 Newton or 2 Newton.
Vertical mounting version is also available.