Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
6.86mm
Actuator Material
Brass
Contact Material
Gold Over Nickel Plated Coin Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Costa Rica
Product details
E Series - IP57 Sealed (PCB mount)
Waterproof switches with a threaded bush for panel mounting
PCB mount
Gold over Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Dimensions: Height: 12.7mm, Depth 34.29mm, Depth behind panel: 15.24mm, Actuator length 7.62 mm
Approvals
UL; CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
6.86mm
Actuator Material
Brass
Contact Material
Gold Over Nickel Plated Coin Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Costa Rica
Product details
E Series - IP57 Sealed (PCB mount)
Waterproof switches with a threaded bush for panel mounting
PCB mount
Gold over Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Dimensions: Height: 12.7mm, Depth 34.29mm, Depth behind panel: 15.24mm, Actuator length 7.62 mm
Approvals
UL; CSA


