Mini SmartCard 6-pin holder SMT

RS Stock No.: 277-9865Brand: C & KManufacturers Part No.: CCM03-0
View all in Memory Card Connectors

Technical Document

Specifications

Brand

C & K

Card Type

SAM, SIM

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.65mm

Width

17.2mm

Depth

2.55mm

Dimensions

29.65 x 17.2 x 2.55mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Mini SmartCard 6-pin holder SMT

P.O.A.

Mini SmartCard 6-pin holder SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Card Type

SAM, SIM

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.65mm

Width

17.2mm

Depth

2.55mm

Dimensions

29.65 x 17.2 x 2.55mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C