C & K PCB Slide Switch DP3T On-On-On 100 mA Slide

RS Stock No.: 793-1513PBrand: C & KManufacturers Part No.: AYZ0203AGRLC
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

DP3T

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

100 mA

Terminal Type

PC Terminal

Actuator Type

Slide

Length

9.8mm

Width

4.5mm

Depth

3mm

Dimensions

9.8 x 4.5 x 3mm

Contact Resistance

80mΩ

Mechanical Life

10000Operations

Contact Material

Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact)

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Actuator Material

Glass Fibre Reinforced Nylon

Product details

C&K - AYZ Series Miniature Slide Switches

AYZ Series switches from C&K. Typical applications include telecommunication products and test and measurement equipment

Low profile
Single & double pole models
Double & triple throw models
2-position PCB mount
Mechanical life; 10000 operations.
Glass filled nylon housing and actuator

Stock information temporarily unavailable.

P.O.A.

C & K PCB Slide Switch DP3T On-On-On 100 mA Slide
Select packaging type

P.O.A.

C & K PCB Slide Switch DP3T On-On-On 100 mA Slide
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

DP3T

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

100 mA

Terminal Type

PC Terminal

Actuator Type

Slide

Length

9.8mm

Width

4.5mm

Depth

3mm

Dimensions

9.8 x 4.5 x 3mm

Contact Resistance

80mΩ

Mechanical Life

10000Operations

Contact Material

Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact)

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Actuator Material

Glass Fibre Reinforced Nylon

Product details

C&K - AYZ Series Miniature Slide Switches

AYZ Series switches from C&K. Typical applications include telecommunication products and test and measurement equipment

Low profile
Single & double pole models
Double & triple throw models
2-position PCB mount
Mechanical life; 10000 operations.
Glass filled nylon housing and actuator