BWH Koffer ABS Tool Case

RS Stock No.: 666-0245Brand: BWH KofferManufacturers Part No.: 114.02/M
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Material

ABS

Length

455mm

Width

345mm

Lock Type

Combination, Key

Weight

4kg

Country of Origin

China

You may be interested in
RS PRO Plastic Tool Case, 485 x 350 x 180mm
EGP 38,024.48Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BWH Koffer ABS Tool Case

P.O.A.

BWH Koffer ABS Tool Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plastic Tool Case, 485 x 350 x 180mm
EGP 38,024.48Each (ex VAT)

Technical Document

Specifications

Material

ABS

Length

455mm

Width

345mm

Lock Type

Combination, Key

Weight

4kg

Country of Origin

China

You may be interested in
RS PRO Plastic Tool Case, 485 x 350 x 180mm
EGP 38,024.48Each (ex VAT)