Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert, 230V, 420W

RS Stock No.: 790-3063Brand: Busch Jaeger - ABBManufacturers Part No.: 6513 U-102
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

420W

Number of Ways

2

Voltage Rating

230V

Country of Origin

Germany

Product details

Busch-Dimmer® Dimmer Switch Inserts

790-3054 Busch-Dimmer® rotary dimming insert for flush mounted devices, 2 way on/off switching and soft catch and leading edge dimming control. For incandandescent lamps and 230V tungsten halogen lamps

790-3063 Busch-Dimmer® flush mounted dimmer insert with rotary control, soft-catch and with trailing edge control. For incandescent lamps, 230V tungsten halogen lamps and low voltage halogen lamps with electronic transformers.

790-3066 Busch-Memory-Series Dimmer® Insert for the switching and dimming of two independent loads. For 230V halogen and low voltage halogen incandescent lamps with electronic transformers.

Switches

Stock information temporarily unavailable.

EGP 12,600.24

EGP 12,600.24 Each (ex VAT)

Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert, 230V, 420W

EGP 12,600.24

EGP 12,600.24 Each (ex VAT)

Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert, 230V, 420W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

420W

Number of Ways

2

Voltage Rating

230V

Country of Origin

Germany

Product details

Busch-Dimmer® Dimmer Switch Inserts

790-3054 Busch-Dimmer® rotary dimming insert for flush mounted devices, 2 way on/off switching and soft catch and leading edge dimming control. For incandandescent lamps and 230V tungsten halogen lamps

790-3063 Busch-Dimmer® flush mounted dimmer insert with rotary control, soft-catch and with trailing edge control. For incandescent lamps, 230V tungsten halogen lamps and low voltage halogen lamps with electronic transformers.

790-3066 Busch-Memory-Series Dimmer® Insert for the switching and dimming of two independent loads. For 230V halogen and low voltage halogen incandescent lamps with electronic transformers.

Switches