Technical Document
Specifications
Brand
Busch Jaeger - ABBColour
White
Material
Thermoplastic
Number of Gangs
4
Height
294mm
Width
81mm
Depth
11mm
Series
Reflex SI
Country of Origin
Germany
Product details
Reflex SI Light Switch Mounting Frames
Reflex SI switch mounting cover frames:
790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white
Switches
EGP 2,573.31
EGP 2,573.31 Each (ex VAT)
1
EGP 2,573.31
EGP 2,573.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Busch Jaeger - ABBColour
White
Material
Thermoplastic
Number of Gangs
4
Height
294mm
Width
81mm
Depth
11mm
Series
Reflex SI
Country of Origin
Germany
Product details
Reflex SI Light Switch Mounting Frames
Reflex SI switch mounting cover frames:
790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white