Busch Jaeger - ABB White 2 Gang Frame

RS Stock No.: 790-3177Brand: Busch Jaeger - ABBManufacturers Part No.: 2512-214K-102
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Colour

White

Material

Thermoplastic

Number of Gangs

2

Height

152mm

Width

81mm

Depth

11mm

Series

Reflex SI

Country of Origin

Germany

Product details

Reflex SI Light Switch Mounting Frames

Reflex SI switch mounting cover frames:

790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white

Switches

Stock information temporarily unavailable.

EGP 866.10

EGP 866.10 Each (ex VAT)

Busch Jaeger - ABB White 2 Gang Frame

EGP 866.10

EGP 866.10 Each (ex VAT)

Busch Jaeger - ABB White 2 Gang Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Material

Thermoplastic

Number of Gangs

2

Height

152mm

Width

81mm

Depth

11mm

Series

Reflex SI

Country of Origin

Germany

Product details

Reflex SI Light Switch Mounting Frames

Reflex SI switch mounting cover frames:

790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white

Switches