Technical Document
Specifications
Brand
BurkertElectrical Connection
Cable Gland
Control Output
Analogue, Frequency, Relay
Supply Voltage
18 → 36 V dc
Pipe Diameter Range
DN 6 → 400 mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
8041 Digital Flow Transmitter
For liquid flow measurement
Suitable for high temperature applications and especially for CIP (Clean-In-Place) systems, industrial washing machines, heating and cooling systems, etc.
FDA approved high tech materials with excellent chemical resistances
No moving parts in measuring technique
Use with insertion-style installation fittings
Supply voltage: 18 – 36Vdc
Output signal: 4-20mA, programmable pulse output, relays to 250V/3A (N/O or N/C according to application need)
Fluid temperature: -20°C to 150°C
Fluid pressure: up to PN16, depending on type of installation flow adaptor used
Accuracy: +/- 2% of measured value from 1 - 10m/s (Teach-In)
Measuring range: 0.2 – 10m/s
Material: PPA housing, stainless steel insertion finger and electrodes (316L/1.4404),PEEK (FDA quality) electrode holder, FKM seals (FDA quality)
Ingress protection: IP65 cable glands
EGP 114,929.39
EGP 114,929.39 Each (ex VAT)
1
EGP 114,929.39
EGP 114,929.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BurkertElectrical Connection
Cable Gland
Control Output
Analogue, Frequency, Relay
Supply Voltage
18 → 36 V dc
Pipe Diameter Range
DN 6 → 400 mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
8041 Digital Flow Transmitter
For liquid flow measurement
Suitable for high temperature applications and especially for CIP (Clean-In-Place) systems, industrial washing machines, heating and cooling systems, etc.
FDA approved high tech materials with excellent chemical resistances
No moving parts in measuring technique
Use with insertion-style installation fittings
Supply voltage: 18 – 36Vdc
Output signal: 4-20mA, programmable pulse output, relays to 250V/3A (N/O or N/C according to application need)
Fluid temperature: -20°C to 150°C
Fluid pressure: up to PN16, depending on type of installation flow adaptor used
Accuracy: +/- 2% of measured value from 1 - 10m/s (Teach-In)
Measuring range: 0.2 – 10m/s
Material: PPA housing, stainless steel insertion finger and electrodes (316L/1.4404),PEEK (FDA quality) electrode holder, FKM seals (FDA quality)
Ingress protection: IP65 cable glands