Technical Document
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1-1/4in
Connection
1-1/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Liquid
Type
2/2
Orifice Diameter
25mm
Series
6213
Body Material
Stainless Steel
Maximum Working Pressure
10 bar
Operating Temperature Range
0 → +120 °C
Servo Assist
Yes
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Connection Gender
Female
Maximum Operating Temperature
+120°C
Flow Factor Kv
11m³/h
Country of Origin
Germany
Product details
DS6213-EV Series 2/2 Stainless Steel Solenoid valves
Burkerts new range of 2 way normally closed solenoid valves. Manufactured from stainless steel and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating
EGP 65,272.71
EGP 65,272.71 Each (ex VAT)
1
EGP 65,272.71
EGP 65,272.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1-1/4in
Connection
1-1/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Liquid
Type
2/2
Orifice Diameter
25mm
Series
6213
Body Material
Stainless Steel
Maximum Working Pressure
10 bar
Operating Temperature Range
0 → +120 °C
Servo Assist
Yes
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Connection Gender
Female
Maximum Operating Temperature
+120°C
Flow Factor Kv
11m³/h
Country of Origin
Germany
Product details
DS6213-EV Series 2/2 Stainless Steel Solenoid valves
Burkerts new range of 2 way normally closed solenoid valves. Manufactured from stainless steel and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating