Burkert Solenoid Valve 221633, 2 port(s) , NC, 230 V ac, 3/4in

RS Stock No.: 804-1970Brand: BurkertManufacturers Part No.: 221633
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

20mm

Series

221

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +80 °C

Servo Assist

Yes

Minimum Operating Temperature

-10°C

Connection Gender

Female

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Flow Factor Kv

8.3m³/h

Country of Origin

Germany

Product details

DS6213-EV Series 2/2 Brass Solenoid valve

Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating

Stock information temporarily unavailable.

EGP 15,094.97

EGP 15,094.97 Each (ex VAT)

Burkert Solenoid Valve 221633, 2 port(s) , NC, 230 V ac, 3/4in

EGP 15,094.97

EGP 15,094.97 Each (ex VAT)

Burkert Solenoid Valve 221633, 2 port(s) , NC, 230 V ac, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

20mm

Series

221

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +80 °C

Servo Assist

Yes

Minimum Operating Temperature

-10°C

Connection Gender

Female

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Flow Factor Kv

8.3m³/h

Country of Origin

Germany

Product details

DS6213-EV Series 2/2 Brass Solenoid valve

Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating