Technical Document
Specifications
Brand
BulginGender
Male
Insert Type
Screw
Number Of Contacts
2
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole
Mini Buccaneer
Stock information temporarily unavailable.
EGP 1,310.84
EGP 1,310.84 Each (ex VAT)
Bulgin Male Connector Insert 2 Way for use with Mini Buccaneer Connector
1
EGP 1,310.84
EGP 1,310.84 Each (ex VAT)
Bulgin Male Connector Insert 2 Way for use with Mini Buccaneer Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginGender
Male
Insert Type
Screw
Number Of Contacts
2
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole