Technical Document
Specifications
Brand
BulginCoaxial Connector Type
Circular Coaxial Connector
Gender
Male
Mounting Type
Flange Mount
Termination Method
Jack Screw
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,957.80
EGP 3,957.80 Each (ex VAT)
Bulgin, Plug Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body
1
EGP 3,957.80
EGP 3,957.80 Each (ex VAT)
Bulgin, Plug Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginCoaxial Connector Type
Circular Coaxial Connector
Gender
Male
Mounting Type
Flange Mount
Termination Method
Jack Screw
Body Orientation
Straight
Country of Origin
China