Technical Document
Specifications
Brand
BulginEnd 1 Number of Ports
1
End 1 Gender
Male
End 1 Size
M8
End 2 Number of Contacts
3
End 2 Gender
Male
End 2 Size
M8
Body Orientation
Tee
Country of Origin
China
Stock information temporarily unavailable.
EGP 30,912.50
EGP 1,236.50 Each (In a Box of 25) (ex VAT)
Bulgin Tee M8 Plug to 3 Pole M8 Plug Adapter
25
EGP 30,912.50
EGP 1,236.50 Each (In a Box of 25) (ex VAT)
Bulgin Tee M8 Plug to 3 Pole M8 Plug Adapter
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginEnd 1 Number of Ports
1
End 1 Gender
Male
End 1 Size
M8
End 2 Number of Contacts
3
End 2 Gender
Male
End 2 Size
M8
Body Orientation
Tee
Country of Origin
China