Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 10m

RS Stock No.: 191-8021Brand: BulginManufacturers Part No.: PXF6054CAB
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Bulgin

Connector 1

LC

Length

10m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Polyolefin

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 56,430.35

EGP 11,286.07 Each (In a Bag of 5) (ex VAT)

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 10m

EGP 56,430.35

EGP 11,286.07 Each (In a Bag of 5) (ex VAT)

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

Connector 1

LC

Length

10m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Polyolefin

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China

You may be interested in