Technical Document
Specifications
Brand
BulginConnector 1
LC
Length
5m
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Sheath Material
Polyolefin
Minimum Operating Temperature
-25°C
Series
6000
Minimum Bend Radius
10 mm
Country of Origin
China
EGP 71,059.90
EGP 14,211.98 Each (In a Bag of 5) (ex VAT)
5
EGP 71,059.90
EGP 14,211.98 Each (In a Bag of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginConnector 1
LC
Length
5m
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Sheath Material
Polyolefin
Minimum Operating Temperature
-25°C
Series
6000
Minimum Bend Radius
10 mm
Country of Origin
China