Bulgin 900 Series Black, Grey, White Polyamide Cable Gland, PG13.5 Thread, 14mm min., 20mm max., IP68

RS Stock No.: 394-7441Brand: BulginManufacturers Part No.: PXA980Distrelec Article No.: 11072285
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Bulgin

Thread Size

PG13.5

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Polyamide

Colour

Black, Grey, White

Series

900

IP Rating

IP68

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Number of Pieces

3

Standards Met

UL 94V-0

Operating Temperature Range

-40 → +85 °C

Country of Origin

Tunisia

Product details

Bulgin Maxi Buccaneer Accessories

A range of individual components and kits compatible with Maxi Buccaneer connectors.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Stock information temporarily unavailable.

EGP 584.06

EGP 584.06 Each (ex VAT)

Bulgin 900 Series Black, Grey, White Polyamide Cable Gland, PG13.5 Thread, 14mm min., 20mm max., IP68

EGP 584.06

EGP 584.06 Each (ex VAT)

Bulgin 900 Series Black, Grey, White Polyamide Cable Gland, PG13.5 Thread, 14mm min., 20mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Thread Size

PG13.5

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Polyamide

Colour

Black, Grey, White

Series

900

IP Rating

IP68

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Number of Pieces

3

Standards Met

UL 94V-0

Operating Temperature Range

-40 → +85 °C

Country of Origin

Tunisia

Product details

Bulgin Maxi Buccaneer Accessories

A range of individual components and kits compatible with Maxi Buccaneer connectors.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.