Bulgin 2.0 USB Connector

RS Stock No.: 612-0756Brand: BulginManufacturers Part No.: PX0845/A
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Bulgin

Connector B

Mountable USB A

USB Version

2.0

Connector B Gender

Female

USB Version

USB 2.0

IP Rating

IP68

Country of Origin

Tunisia

Product details

Panel Mounting PCB Connectors

Bulgin Buccaneer Series USB 2.0 panel mount connectors with a direct mount 5 way PCB header. Featuring a front screw coupling system that when mated guarantees a high level of protection against dust and liquid.

Features and Benefits

Robust and easy to install
5 way PCB contacts at the rear
IP68 rated
Rear panel mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,508.24

EGP 2,508.24 Each (ex VAT)

Bulgin 2.0 USB Connector

EGP 2,508.24

EGP 2,508.24 Each (ex VAT)

Bulgin 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Connector B

Mountable USB A

USB Version

2.0

Connector B Gender

Female

USB Version

USB 2.0

IP Rating

IP68

Country of Origin

Tunisia

Product details

Panel Mounting PCB Connectors

Bulgin Buccaneer Series USB 2.0 panel mount connectors with a direct mount 5 way PCB header. Featuring a front screw coupling system that when mated guarantees a high level of protection against dust and liquid.

Features and Benefits

Robust and easy to install
5 way PCB contacts at the rear
IP68 rated
Rear panel mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more