Technical Document
Specifications
Brand
BulginLength
108mm
Connector 1
Mini USB B
Connector 2
5 Pin Header
USB Cable Type
USB Cable
Connector 1 Gender
Male
IP Rating
IP68
Stock information temporarily unavailable.
EGP 1,833.66
EGP 1,833.66 Each (ex VAT)
Bulgin , Male Mini USB B to 5 Pin Header, 108mm
1
EGP 1,833.66
EGP 1,833.66 Each (ex VAT)
Bulgin , Male Mini USB B to 5 Pin Header, 108mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginLength
108mm
Connector 1
Mini USB B
Connector 2
5 Pin Header
USB Cable Type
USB Cable
Connector 1 Gender
Male
IP Rating
IP68