Bulgin Circular Connector, 3 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Front Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Shell Size
16
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
Panel Plugs and Socket Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
EGP 1,032.73
EGP 1,032.73 Each (ex VAT)
1
EGP 1,032.73
EGP 1,032.73 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Front Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Shell Size
16
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
Panel Plugs and Socket Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.