Bulgin 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

RS Stock No.: 512-6006Brand: BulginManufacturers Part No.: FX0419Distrelec Article No.: 30160978
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Case Material

Polyester

Compatible Fuse Diameter

6.3mm

Cap Style

Manual, Slotted

Terminal Type

Quick Connect

Contact Material

Silver Plated Brass

Compatible Fuse Length

32mm

Series

FX

International Protection Rating

IP68

Protection Category

PC2

Compatible Fuse Sizes

6.3 x 32 mm

Distrelec Product Id

30160978

Country of Origin

Tunisia

Product details

'BULGIN' IP67, Screw Cap, Touchproof PC2, 6.3mm x 32mm

Protection: PC2
High Temperature Thermoplastic Body
Body and cap UL94-VO rated
Panel cutout 16Ø x 14.4mm (AF), 16Ø x 17.3 (RA)

Approvals

UL, CSA, VDE, SEMKO, IMQ

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Stock information temporarily unavailable.

EGP 1,489.94

EGP 1,489.94 Each (ex VAT)

Bulgin 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

EGP 1,489.94

EGP 1,489.94 Each (ex VAT)

Bulgin 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Case Material

Polyester

Compatible Fuse Diameter

6.3mm

Cap Style

Manual, Slotted

Terminal Type

Quick Connect

Contact Material

Silver Plated Brass

Compatible Fuse Length

32mm

Series

FX

International Protection Rating

IP68

Protection Category

PC2

Compatible Fuse Sizes

6.3 x 32 mm

Distrelec Product Id

30160978

Country of Origin

Tunisia

Product details

'BULGIN' IP67, Screw Cap, Touchproof PC2, 6.3mm x 32mm

Protection: PC2
High Temperature Thermoplastic Body
Body and cap UL94-VO rated
Panel cutout 16Ø x 14.4mm (AF), 16Ø x 17.3 (RA)

Approvals

UL, CSA, VDE, SEMKO, IMQ

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in