Technical Document
Specifications
Brand
BulginVoltage Rating
2.2V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
You may be interested in
Bulgin Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: Bulgin
EGP 1,951.10Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bulgin Green Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires Termination
1
P.O.A.
Bulgin Green Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bulgin Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: Bulgin
EGP 1,951.10Each (ex VAT)
Technical Document
Specifications
Brand
BulginVoltage Rating
2.2V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
You may be interested in
Bulgin Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: Bulgin
EGP 1,951.10Each (ex VAT)