Technical Document
Specifications
Brand
BulginVoltage Rating
2.1V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
Intensity
20 mcd @ 10mA
Length
9mm
Length
9 mm
Country of Origin
Tunisia
Product details
LED Indicator, 8mm Mount
5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C
EGP 3,425.96
EGP 3,425.96 Each (ex VAT)
1
EGP 3,425.96
EGP 3,425.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginVoltage Rating
2.1V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
Intensity
20 mcd @ 10mA
Length
9mm
Length
9 mm
Country of Origin
Tunisia
Product details
LED Indicator, 8mm Mount
5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C