Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.: 261-5878Brand: BulginManufacturers Part No.: BZV03/Z0000/01Distrelec Article No.: 30326188
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

BSI, CSA certified, IMQ, SEMKO, UL listed, VDE

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap-In Single Pole Switched IEC 320 Plug (C14)

With or without neon
Conformity to BS4491
Type 250 terminations
Panel cut out: 48·4 x 34·4

Approvals

UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE

You may be interested in
Stock information temporarily unavailable.

EGP 1,624.83

EGP 1,624.83 Each (ex VAT)

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V

EGP 1,624.83

EGP 1,624.83 Each (ex VAT)

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

BSI, CSA certified, IMQ, SEMKO, UL listed, VDE

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap-In Single Pole Switched IEC 320 Plug (C14)

With or without neon
Conformity to BS4491
Type 250 terminations
Panel cut out: 48·4 x 34·4

Approvals

UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE

You may be interested in