Bticino 2m 5 Socket 2P+T, German P30, USB A, USB-C Extension Socket, 250 V ac

RS Stock No.: 114-069Brand: BticinoManufacturers Part No.: S3711GBU
brand-logo

Technical Document

Specifications

Brand

Bticino

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

5

Socket Type

2P+T, German P30, USB A, USB-C

Corded

Yes

Voltage Rating

250 V ac

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,669.60

EGP 8,669.60 1 Pack of 4 (ex VAT)

Bticino 2m 5 Socket 2P+T, German P30, USB A, USB-C Extension Socket, 250 V ac

EGP 8,669.60

EGP 8,669.60 1 Pack of 4 (ex VAT)

Bticino 2m 5 Socket 2P+T, German P30, USB A, USB-C Extension Socket, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bticino

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

5

Socket Type

2P+T, German P30, USB A, USB-C

Corded

Yes

Voltage Rating

250 V ac

Country of Origin

China