Broyce Control LMMT Series DIN Rail Mount Timer Relay, 12 → 230V dc, 2-Contact, 0.1 s → 999h, SPDT

RS Stock No.: 188-3539Brand: Broyce ControlManufacturers Part No.: LMMT/2-NFC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 999h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

230V ac/dc

Switch Configuration

2 x SPDT

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V dc

Width

17.5mm

Depth

92mm

Series

LMMT

Maximum Operating Temperature

+60°C

Length

66.5mm

Minimum Current

5A

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

EGP 8,111.28

EGP 8,111.28 Each (ex VAT)

Broyce Control LMMT Series DIN Rail Mount Timer Relay, 12 → 230V dc, 2-Contact, 0.1 s → 999h, SPDT

EGP 8,111.28

EGP 8,111.28 Each (ex VAT)

Broyce Control LMMT Series DIN Rail Mount Timer Relay, 12 → 230V dc, 2-Contact, 0.1 s → 999h, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 999h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

230V ac/dc

Switch Configuration

2 x SPDT

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V dc

Width

17.5mm

Depth

92mm

Series

LMMT

Maximum Operating Temperature

+60°C

Length

66.5mm

Minimum Current

5A

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom