Broyce Control Temperature Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 321-6832Brand: Broyce ControlManufacturers Part No.: 45200 24VAC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

50ms

Temperature Sensitivity

Overtemperature

Series

45 Series

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Special Features

Test and Reset Button

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Country of Origin

United Kingdom

Product details

45200 Thermistor Relay

The unit is for use with equipment that has in-built thermistors to DIN 44081 and will monitor up to 6 thermistors in a chain. When the resistance of the thermistors rise above the release level, or a short circuit is detected, the relay will de-energise. When the reset level is reached the relay will energise once again. If Y1 and M are linked together the unit remains latched until the reset button is either pressed or the link or the supply is removed.

Thermistor over-temperature
Thermistor short circuit
Thermistor open circuit

Additional features:

Latching facility - selectable
Test facility
LED indication
Monitors up to 6 thermistors
Write-on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range

You may be interested in
Stock information temporarily unavailable.

EGP 5,602.28

EGP 5,602.28 Each (ex VAT)

Broyce Control Temperature Monitoring Relay, SPDT, DIN Rail

EGP 5,602.28

EGP 5,602.28 Each (ex VAT)

Broyce Control Temperature Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

50ms

Temperature Sensitivity

Overtemperature

Series

45 Series

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Special Features

Test and Reset Button

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Country of Origin

United Kingdom

Product details

45200 Thermistor Relay

The unit is for use with equipment that has in-built thermistors to DIN 44081 and will monitor up to 6 thermistors in a chain. When the resistance of the thermistors rise above the release level, or a short circuit is detected, the relay will de-energise. When the reset level is reached the relay will energise once again. If Y1 and M are linked together the unit remains latched until the reset button is either pressed or the link or the supply is removed.

Thermistor over-temperature
Thermistor short circuit
Thermistor open circuit

Additional features:

Latching facility - selectable
Test facility
LED indication
Monitors up to 6 thermistors
Write-on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range

You may be interested in