Technical Document
Specifications
Brand
BroughtonMoisture Extraction Rate
30L/day
Refrigerant Type
R290
Noise Level
56dB
Water Tank Capacity
7L
Plug Type
BS1363
Dimensions
480 x 450 x 655mm
Series
MD30
Country of Origin
China
Stock information temporarily unavailable.
EGP 137,140.72
EGP 137,140.72 Each (ex VAT)
Broughton MD30 Dehumidifier, 7L water tank, 30L/day extraction rate BS1363
1
EGP 137,140.72
EGP 137,140.72 Each (ex VAT)
Broughton MD30 Dehumidifier, 7L water tank, 30L/day extraction rate BS1363
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroughtonMoisture Extraction Rate
30L/day
Refrigerant Type
R290
Noise Level
56dB
Water Tank Capacity
7L
Plug Type
BS1363
Dimensions
480 x 450 x 655mm
Series
MD30
Country of Origin
China