Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brodersen Systems XW-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 → 60 min, 0.6

RS Stock No.: 329-200Brand: Brodersen SystemsManufacturers Part No.: XW-S1
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60 min, 0.6 → 60s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Width

53.5mm

Power Supply

External

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XW-S1

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

EGP 6,081.35

EGP 6,081.35 Each (ex VAT)

Brodersen Systems XW-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 → 60 min, 0.6

EGP 6,081.35

EGP 6,081.35 Each (ex VAT)

Brodersen Systems XW-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 → 60 min, 0.6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60 min, 0.6 → 60s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Width

53.5mm

Power Supply

External

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XW-S1

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in