Broadcom, HFBR, POF Duplex Fibre Optic Connector 1mm Fibre Size

RS Stock No.: 751-1484Brand: BroadcomManufacturers Part No.: HFBR-4506Z
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Series

HFBR

Connector Type

POF

Simplex/Duplex

Duplex

Fibre Size

1mm

Colour

Natural

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

HFBR-0500 Series Plastic Optical Fibre Connectors

A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies’ Versatile Link series of fibre optic transmitters and receivers.

Fibre Optic Accessories, Avago Technologies

Stock information temporarily unavailable.

EGP 382.18

EGP 191.09 Each (In a Pack of 2) (ex VAT)

Broadcom, HFBR, POF Duplex Fibre Optic Connector 1mm Fibre Size

EGP 382.18

EGP 191.09 Each (In a Pack of 2) (ex VAT)

Broadcom, HFBR, POF Duplex Fibre Optic Connector 1mm Fibre Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HFBR

Connector Type

POF

Simplex/Duplex

Duplex

Fibre Size

1mm

Colour

Natural

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

HFBR-0500 Series Plastic Optical Fibre Connectors

A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies’ Versatile Link series of fibre optic transmitters and receivers.

Fibre Optic Accessories, Avago Technologies