Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5.2428Mbps
Connector Shape
Round
Wavelength of Peak Sensitivity
820nm
Typical Rise Time
4ns
Typical Fall Time
4ns
Country of Origin
Philippines
Stock information temporarily unavailable.
EGP 2,111.86
EGP 2,111.86 Each (ex VAT)
Broadcom HFBR-2402Z 5.2428Mbps 820nm Fibre Optic Receiver, Round
Select packaging type
Standard
1
EGP 2,111.86
EGP 2,111.86 Each (ex VAT)
Broadcom HFBR-2402Z 5.2428Mbps 820nm Fibre Optic Receiver, Round
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5.2428Mbps
Connector Shape
Round
Wavelength of Peak Sensitivity
820nm
Typical Rise Time
4ns
Typical Fall Time
4ns
Country of Origin
Philippines