Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
1MBd
Connector Shape
Round
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.3 x 12.2 x 18.8mm
Height
18.8mm
Length
18.3mm
Width
12.2mm
Product details
Fibre Optics, Avago Technologies
You may be interested in
Broadcom HFBR-1532Z, 1MBd Fibre Optic Transmitter 660nm Versatile Link Connector, 18.29 x 12.19 x 18.8mmBrand: Broadcom
EGP 1,538.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Broadcom HFBR-1532, 1MBd Fibre Optic Transmitter 660nm, Round, 18.3 x 12.2 x 18.8mm
1
P.O.A.
Broadcom HFBR-1532, 1MBd Fibre Optic Transmitter 660nm, Round, 18.3 x 12.2 x 18.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Broadcom HFBR-1532Z, 1MBd Fibre Optic Transmitter 660nm Versatile Link Connector, 18.29 x 12.19 x 18.8mmBrand: Broadcom
EGP 1,538.60Each (ex VAT)
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
1MBd
Connector Shape
Round
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.3 x 12.2 x 18.8mm
Height
18.8mm
Length
18.3mm
Width
12.2mm
Product details
Fibre Optics, Avago Technologies
You may be interested in
Broadcom HFBR-1532Z, 1MBd Fibre Optic Transmitter 660nm Versatile Link Connector, 18.29 x 12.19 x 18.8mmBrand: Broadcom
EGP 1,538.60Each (ex VAT)