Technical Document
Specifications
Brand
BroadcomEncoder Reading
Incremental
Encoder Signal
2 Channel Quadrature
Counts per Revolution
500
Supply Voltage
5V dc
Shaft Diameter
1/4 in
Shaft Style
Hollow
Termination Style
Cable
Maximum Operating Speed
30000rpm
Product details
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
EGP 191,323.50
EGP 3,826.47 Each (In a Tube of 50) (ex VAT)
50
EGP 191,323.50
EGP 3,826.47 Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomEncoder Reading
Incremental
Encoder Signal
2 Channel Quadrature
Counts per Revolution
500
Supply Voltage
5V dc
Shaft Diameter
1/4 in
Shaft Style
Hollow
Termination Style
Cable
Maximum Operating Speed
30000rpm
Product details
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately


