Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5000 V ac
Series
HCNR200
Special Features
Linear Operation
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
EGP 307.04
EGP 307.04 Each (ex VAT)
Standard
1
EGP 307.04
EGP 307.04 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5000 V ac
Series
HCNR200
Special Features
Linear Operation
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.