Broadcom ASSR-4110 Series Solid State Relay, 0.12 A Load, Surface Mount, 400 V Load, 0.8 V Control

RS Stock No.: 189-4788Brand: BroadcomManufacturers Part No.: ASSR-4110-003E
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.12 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

-400 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Terminal Type

4 Pin

Contact Configuration

SPST

Output Device

MOSFET

Package Style

SO

Relay Type

PhotoMOSFET

Series

ASSR-4110

Maximum Turn On Time

1ms

Load Voltage Range

-400 → +400V

Dimensions

4.3 x 4.4 x 2mm

Minimum Operating Temperature

-40°C

Height

2mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Special Features

High-Speed Photovoltaic Diode Array

Product details

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

EGP 22,947.00

EGP 229.47 Each (In a Tube of 100) (ex VAT)

Broadcom ASSR-4110 Series Solid State Relay, 0.12 A Load, Surface Mount, 400 V Load, 0.8 V Control

EGP 22,947.00

EGP 229.47 Each (In a Tube of 100) (ex VAT)

Broadcom ASSR-4110 Series Solid State Relay, 0.12 A Load, Surface Mount, 400 V Load, 0.8 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

0.12 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

-400 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Terminal Type

4 Pin

Contact Configuration

SPST

Output Device

MOSFET

Package Style

SO

Relay Type

PhotoMOSFET

Series

ASSR-4110

Maximum Turn On Time

1ms

Load Voltage Range

-400 → +400V

Dimensions

4.3 x 4.4 x 2mm

Minimum Operating Temperature

-40°C

Height

2mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Special Features

High-Speed Photovoltaic Diode Array

Product details

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies