Broadcom ASSR-1510 Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 1.7 V Control

RS Stock No.: 174-4130Brand: BroadcomManufacturers Part No.: ASSR-1510-503E
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

1 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.7 V

Minimum Control Voltage

1.1 V

Switching Type

AC

Control Voltage Range

1.1 → 1.7 V

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SO

Relay Type

Solid State Relay

Series

ASSR-1510

Maximum Turn On Time

2ms

Load Voltage Range

-60 → +60V

Dimensions

4.4 x 4.3 x 2mm

Minimum Operating Temperature

-40°C

Height

2mm

Capacitance

0.4pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

100nA

Length

4.4mm

Operating Temperature Range

-40 → +85°C

Depth

4.3mm

Special Features

CMOS Compatibility, CSA Component Acceptance

Stock information temporarily unavailable.

EGP 1,149.78

EGP 574.89 Each (In a Pack of 2) (ex VAT)

Broadcom ASSR-1510 Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 1.7 V Control

EGP 1,149.78

EGP 574.89 Each (In a Pack of 2) (ex VAT)

Broadcom ASSR-1510 Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 1.7 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

1 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

1.7 V

Minimum Control Voltage

1.1 V

Switching Type

AC

Control Voltage Range

1.1 → 1.7 V

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SO

Relay Type

Solid State Relay

Series

ASSR-1510

Maximum Turn On Time

2ms

Load Voltage Range

-60 → +60V

Dimensions

4.4 x 4.3 x 2mm

Minimum Operating Temperature

-40°C

Height

2mm

Capacitance

0.4pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

100nA

Length

4.4mm

Operating Temperature Range

-40 → +85°C

Depth

4.3mm

Special Features

CMOS Compatibility, CSA Component Acceptance